Part Details for UHP-2500-48CAN by Mean Well
Results Overview of UHP-2500-48CAN by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UHP-2500-48CAN Information
UHP-2500-48CAN by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for UHP-2500-48CAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM4084
|
Newark | 1500W Conduction Cooling With Switching |Mean Well UHP-2500-48CAN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$805.9100 | Buy Now |
DISTI #
UHP-2500-48CAN
|
TME | Power supply: switching, for building in,modular, 2500.8W, 48VDC Min Qty: 1 | 0 |
|
$547.0000 / $617.0000 | RFQ |
Part Details for UHP-2500-48CAN
UHP-2500-48CAN CAD Models
UHP-2500-48CAN Part Data Attributes
|
UHP-2500-48CAN
Mean Well
Buy Now
Datasheet
|
Compare Parts:
UHP-2500-48CAN
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-10-14 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |