Part Details for UHP-200R-55 by Mean Well
Overview of UHP-200R-55 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Telecommunications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P3517S200RMI | Renesas Electronics Corporation | (X36) 9M QDR DP SRAM | |
70P1338S200RM | Renesas Electronics Corporation | QDR-II B2 STE, 256K CNTRS | |
70P3337S200RM | Renesas Electronics Corporation | (X18) 9M QDR DP SRAM |
Price & Stock for UHP-200R-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6176
|
Newark | Power Supply, Ac-Dc, 55V, 3.6A Rohs Compliant: Yes |Mean Well UHP-200R-55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6500 / $68.7900 | Buy Now |
DISTI #
1866-UHP-200R-55-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$49.6756 / $59.5000 | Buy Now |
DISTI #
UHP-200R-55
|
Avnet Americas | AC/DC Power Supply Single-OUT 55V 6.3A 201.6W Chassis Mount - Boxed Product (Development Kits) (Alt: UHP-200R-55) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$45.7000 / $51.7000 | Buy Now |
DISTI #
709-UHP-200R-55
|
Mouser Electronics | Switching Power Supplies 201.6W 55V 3.6A Redu ndant function RoHS: Compliant | 5 |
|
$52.6800 / $57.6200 | Buy Now |
DISTI #
75115410
|
RS | Power Supply, AC-DC, PFC, 201.6W, 55V, OK Active Signal, UHP-200 Series | MEAN WELL UHP-200R-55 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8800 / $60.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$45.7000 / $51.7000 | Buy Now |
DISTI #
000000000007164691
|
Sager | Switching Power Supplies 201.6W 55V 3.6A Redu ndant function Min Qty: 1 | 0 |
|
$45.7000 / $51.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$45.7000 / $51.7000 | Buy Now |
|
Neutron USA | Switching Power Supplies 201.6W 55V 3.6A Redundant function | 23 |
|
$154.9200 | Buy Now |
Part Details for UHP-200R-55
UHP-200R-55 CAD Models
UHP-200R-55 Part Data Attributes
|
UHP-200R-55
Mean Well
Buy Now
Datasheet
|
Compare Parts:
UHP-200R-55
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |