-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UHP-200A-4.2 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer | |
RJP65S08DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 200A Chip | |
RJP65S08DWT-00#X0 | Renesas Electronics Corporation | IGBT 650V 200A Chip |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8014
|
Newark | Power Supply, Ac-Dc, 4.2V, 40A, No. Of Outputs:1Outputs, Output Power Max:168W, Output Voltage - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1600 / $69.7000 | Buy Now |
DISTI #
1866-5496-ND
|
DigiKey | AC/DC CONVERTER 4.2V 168W Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$50.3820 | Buy Now |
DISTI #
UHP-200A-4.2
|
Avnet Americas | AC/DC Power Supply Single-OUT 4.2V 40A 168W Chassis - Boxed Product (Development Kits) (Alt: UHP-200... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.5000 / $52.6000 | Buy Now |
DISTI #
709-UHP200A-4.2
|
Mouser Electronics | Switching Power Supplies 168W 4.2V 40A Enclosed RoHS: Compliant | 0 |
|
$53.2800 / $58.6100 | Order Now |
DISTI #
75115407
|
RS | Power Supply, AC-DC, PFC, 200W, Single Out, 90-264Vin, 4.2Vout, UHP-200A Series | MEAN WELL UHP-200A... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0500 / $59.2000 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 4.2V@40A - 168W RoHS: Compliant |
12 In Stock 1 Factory Stock |
|
$46.5000 / $52.6000 | Buy Now |
DISTI #
80552988
|
Verical | AC/DC Power Supply Single-OUT 4.2V 40A 168W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$55.2222 / $63.2754 | Buy Now |
DISTI #
67180537
|
Verical | AC/DC Power Supply Single-OUT 4.2V 40A 168W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 12 |
|
$57.0918 / $65.9975 | Buy Now |
DISTI #
UHP-200A-4.2
|
TME | Power supply: switching, for LED sign panels, 168W, 4.2VDC, 40A Min Qty: 1 | 13 |
|
$46.5000 / $52.6000 | Buy Now |
DISTI #
000000000005618571
|
Sager | Switching Power Supplies 168W 4.2V 40A Enclosed Min Qty: 1 | 0 |
|
$46.5000 / $52.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHP-200A-4.2
Mean Well
Buy Now
Datasheet
|
Compare Parts:
UHP-200A-4.2
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, CCC, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 4.4 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 4.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 168 W | |
Trim/Adjustable Output | YES |