Part Details for UHM1C681MPD6CM by Nichicon Corporation
Overview of UHM1C681MPD6CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHM1C681MPD6CM
UHM1C681MPD6CM CAD Models
UHM1C681MPD6CM Part Data Attributes
|
UHM1C681MPD6CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHM1C681MPD6CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1490 mA | |
Series | HM | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UHM1C681MPD6CM
This table gives cross-reference parts and alternative options found for UHM1C681MPD6CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHM1C681MPD6CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJM-16V681MG4#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | UHM1C681MPD6CM vs RJM-16V681MG4#-F4 |
RJM-16V681MG4#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | UHM1C681MPD6CM vs RJM-16V681MG4#-G10 |
EKZH160EC5681MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHM1C681MPD6CM vs EKZH160EC5681MH15D |
SZ016M0680K5F10815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | UHM1C681MPD6CM vs SZ016M0680K5F10815 |
EKZM160ELL681MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHM1C681MPD6CM vs EKZM160ELL681MH15D |
UHM1C681MPD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UHM1C681MPD6CM vs UHM1C681MPD6CP |
EKZJ160EC5681MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | UHM1C681MPD6CM vs EKZJ160EC5681MH15D |
EKZJ160EC3681MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | UHM1C681MPD6CM vs EKZJ160EC3681MH15D |
GXZ680M016-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Gemmy Electronics Co Ltd | UHM1C681MPD6CM vs GXZ680M016-0815 |
UHV1C681MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UHM1C681MPD6CM vs UHV1C681MPD6CV |