Part Details for UHM1C182MPD by Nichicon Corporation
Overview of UHM1C182MPD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHM1C182MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for UHM1C182MPD
UHM1C182MPD CAD Models
UHM1C182MPD Part Data Attributes
|
UHM1C182MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHM1C182MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.864 mA | |
Length | 25 mm | |
Manufacturer Series | HM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2800 mA | |
Series | HM | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHM1C182MPD
This table gives cross-reference parts and alternative options found for UHM1C182MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHM1C182MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKZH160ETD182MJ25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UHM1C182MPD vs EKZH160ETD182MJ25S |
UHM1C182MPD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | UHM1C182MPD vs UHM1C182MPD1CM |
EKZN160EIJ182MJ25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UHM1C182MPD vs EKZN160EIJ182MJ25S |
EKZM160EC3182MJ25S | Chemi-Con | Check for Price | Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | UHM1C182MPD vs EKZM160EC3182MJ25S |
THL1C182M | Taicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF | UHM1C182MPD vs THL1C182M |
UHV1C182MPD1TD | Nichicon Corporation | $0.5794 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF | UHM1C182MPD vs UHV1C182MPD1TD |
16MCZ1800MEFCCA10X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | UHM1C182MPD vs 16MCZ1800MEFCCA10X25 |
16ZLJ1800MT810X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF | UHM1C182MPD vs 16ZLJ1800MT810X25 |
RJM-16V182MH6#-F58 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | UHM1C182MPD vs RJM-16V182MH6#-F58 |
EKYA160EBC182MJ25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UHM1C182MPD vs EKYA160EBC182MJ25S |