Part Details for UHL-17132-A2B1TY by Bimba Manufacturing Company
Results Overview of UHL-17132-A2B1TY by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UHL-17132-A2B1TY Information
UHL-17132-A2B1TY by Bimba Manufacturing Company is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67117-132 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 64 Position ,2.54mm (0.100in) Pitch. | |
92417-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.79 mm (0.11in) Tail. |
Price & Stock for UHL-17132-A2B1TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75347949
|
RS | Cylinder, Ultran High Load, 1-1/2In Bore , Stroke: 132 Inch(s), Stroke Adjustme | Bimba UHL-17132... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9,027.8500 | RFQ |