Part Details for UHL-09132-BT by Bimba Manufacturing Company
Overview of UHL-09132-BT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86091325113755ELF | Amphenol Communications Solutions | DIN Right Angle Header Solder-to-Board Style B 32 ways, Class II | |
86091325113765E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style B, 32 ways, Class I | |
90309-132LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 32 Positions |
Price & Stock for UHL-09132-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75346964
|
RS | Cylinder, Ultran High Load, 1-1/16In Bore , Stroke: 132 Inch(s), Bumpers (Both | Bimba UHL-09132-BT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7,334.4500 | RFQ |