Part Details for UHF5-1.750-Y-67 by Bivar Inc
Overview of UHF5-1.750-Y-67 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHF5-1.750-Y-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8055
|
Newark | Light Pipe, Single, Circular, 1.75", Length:1.75", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Convex Top, Light Pipe Mounting:Panel, Pc Board, Light Pipe Colour:-, Product Range:Uhf5 Series Rohs Compliant: Yes |Bivar UHF5-1.750-Y-67 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.4000 / $4.9300 | Buy Now |
DISTI #
492-UHF5-1.750-Y-67-ND
|
DigiKey | UNIBODY HIGH FLEX, IP 67, 5MM LI Min Qty: 1 Lead time: 18 Weeks Container: Bag |
80 In Stock |
|
$1.9800 / $4.7100 | Buy Now |
DISTI #
749-UHF5-1.750-Y-67
|
Mouser Electronics | LED Light Pipes Unibody High Flex, IP 67, 5mm Light Pipe Diameter, 1.750 in. Light Pipe Length, Adapter Included RoHS: Compliant | 98 |
|
$2.0200 / $4.7100 | Buy Now |
DISTI #
V99:2348_28753739
|
Arrow Electronics | LED Light Pipe Round Vertical Clear/Black Flexible RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2402 | Americas - 100 |
|
$2.0890 / $3.0720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.1200 | Buy Now |
DISTI #
76840894
|
Verical | LED Light Pipe Round Vertical Clear/Black Flexible RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2402 | Americas - 100 |
|
$2.0890 / $2.1020 | Buy Now |
DISTI #
UHF5-1.750-Y-67
|
TME | Fiber for LED, round, Ø5.6mm, Front: convex, flexible, silicone Min Qty: 1 | 0 |
|
$2.2400 / $4.3000 | RFQ |