Part Details for UHE2A821MHD1CT by Nichicon Corporation
Overview of UHE2A821MHD1CT by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE2A821MHD1CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UHE2A821MHD1CT-ND
|
DigiKey | CAP ALUM 100V POLAR Min Qty: 300 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7866 | Buy Now |
DISTI #
647-UHE2A821MHD1CT
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$1.4200 / $3.4500 | Order Now |
Part Details for UHE2A821MHD1CT
UHE2A821MHD1CT CAD Models
UHE2A821MHD1CT Part Data Attributes
|
UHE2A821MHD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE2A821MHD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2470 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE2A821MHD1CT
This table gives cross-reference parts and alternative options found for UHE2A821MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE2A821MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH820MRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHE2A821MHD1CT vs 100ZLH820MRK18X40 |
100ZLH820MRI18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHE2A821MHD1CT vs 100ZLH820MRI18X40 |
NRZJ821M100V18X40F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | UHE2A821MHD1CT vs NRZJ821M100V18X40F1F |
100ZLJ820MGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHE2A821MHD1CT vs 100ZLJ820MGC18X40 |
100ZLJ820MCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A821MHD1CT vs 100ZLJ820MCC18X40 |
100ZLJ820MRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHE2A821MHD1CT vs 100ZLJ820MRK18X40 |
100ZLH820MEFCRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHE2A821MHD1CT vs 100ZLH820MEFCRK18X40 |
EKZE101ERC821MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE2A821MHD1CT vs EKZE101ERC821MM40S |
100ZLH820MEFCRX18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHE2A821MHD1CT vs 100ZLH820MEFCRX18X40 |
EKZE101EC5821MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE2A821MHD1CT vs EKZE101EC5821MM40S |