Part Details for UHE2A390MPD by Nichicon Corporation
Overview of UHE2A390MPD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE2A390MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8092
|
Newark | Capacitor Alum Elec 39Uf, 100V, 20%, Radial, Capacitance:39Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UHE2A390MPD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
493-1662-ND
|
DigiKey | CAP ALUM 39UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1111 In Stock |
|
$0.1338 / $0.5700 | Buy Now |
DISTI #
647-UHE2A390MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 39uF 20% 8X15 Tol 3.5LS RoHS: Compliant | 1639 |
|
$0.1130 / $0.5100 | Buy Now |
|
Future Electronics | UHE Series 100 V 39 uF ±20% LS=3.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.1020 / $0.1180 | Buy Now |
DISTI #
30583856
|
Verical | Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 335mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 471 Package Multiple: 1 | Americas - 3604 |
|
$0.0313 / $0.0664 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 39 UF, THROUGH HOLE MOUNT | 41 |
|
$0.1913 / $0.2295 | Buy Now |
DISTI #
UHE2A390MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 39uF 20% 8X15 Tol 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.0990 | Buy Now |
DISTI #
UHE2A390MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 39 uF, 100 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE2A390MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100458834
|
Chip1Stop | Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 335mA 7000h 105C Bulk RoHS: Compliant Container: Bulk | 3604 |
|
$0.0250 / $0.1780 | Buy Now |
Part Details for UHE2A390MPD
UHE2A390MPD CAD Models
UHE2A390MPD Part Data Attributes
|
UHE2A390MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE2A390MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.039 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 234.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE2A390MPD
This table gives cross-reference parts and alternative options found for UHE2A390MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE2A390MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100M0039J5FW0815 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, | UHE2A390MPD vs SY100M0039J5FW0815 |
EKY-101EFC390MH15D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UHE2A390MPD vs EKY-101EFC390MH15D |
UHE2A390MPD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, | UHE2A390MPD vs UHE2A390MPD1AA |
ESY396M100AG4AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | UHE2A390MPD vs ESY396M100AG4AA |
SJ100M0039K5F30815 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, | UHE2A390MPD vs SJ100M0039K5F30815 |
EKYB101EFC390MH15D | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | UHE2A390MPD vs EKYB101EFC390MH15D |
KSJ396M100R1A5G15K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, | UHE2A390MPD vs KSJ396M100R1A5G15K |
RJF-100V390MG4#-F | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, | UHE2A390MPD vs RJF-100V390MG4#-F |
EKZE101ELL390MH15D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UHE2A390MPD vs EKZE101ELL390MH15D |
EKYA101ELL390MH15D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UHE2A390MPD vs EKYA101ELL390MH15D |