Part Details for UHE1J271MPD by Nichicon Corporation
Overview of UHE1J271MPD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1J271MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1641-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL TH Min Qty: 1000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3948 | Buy Now |
DISTI #
647-UHE1J271MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 270uF 10x31.5 20% 5LS RoHS: Compliant | 117 |
|
$0.3530 / $1.0200 | Buy Now |
DISTI #
UHE1J271MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 63 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1J271MPD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1J271MPD
UHE1J271MPD CAD Models
UHE1J271MPD Part Data Attributes
|
UHE1J271MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J271MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1701 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 518 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1J271MPD
This table gives cross-reference parts and alternative options found for UHE1J271MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J271MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE1J271MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHE1J271MPD vs UHE1J271MPD1AA |
UHE1J271MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHE1J271MPD vs UHE1J271MPD1CM |
UHE1J271MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHE1J271MPD vs UHE1J271MPD1CP |
UHE1J271MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHE1J271MPD vs UHE1J271MPD1CT |
UHE1J271MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHE1J271MPD vs UHE1J271MPD1CA |