Part Details for UHE1J271MHD6TO by Nichicon Corporation
Overview of UHE1J271MHD6TO by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1J271MHD6TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2034
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 63V, 20%, Radial, Capacitance:270µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1J271MHD6TO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5310 | Buy Now |
DISTI #
65R2035
|
Newark | Capacitor Alum Elec, 270Uf, 63V, 20%, Radial, Full Reel, Capacitance:270µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1J271MHD6TO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3030 / $0.4040 | Buy Now |
DISTI #
493-UHE1J271MHD6TOCT-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
490 In Stock |
|
$0.2978 / $1.2100 | Buy Now |
DISTI #
647-UHE1J271MHD6TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 20% 63V Low Impedance RoHS: Compliant | 0 |
|
$0.3640 / $1.1500 | Order Now |
Part Details for UHE1J271MHD6TO
UHE1J271MHD6TO CAD Models
UHE1J271MHD6TO Part Data Attributes
|
UHE1J271MHD6TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J271MHD6TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 765 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHE1J271MHD6TO
This table gives cross-reference parts and alternative options found for UHE1J271MHD6TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J271MHD6TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE1J271MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHE1J271MHD6TO vs UHE1J271MHD6CP |
EKY-630EIJ271MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHE1J271MHD6TO vs EKY-630EIJ271MK20S |
RJF-63V271MI5#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | UHE1J271MHD6TO vs RJF-63V271MI5#-F |
NRSG271M63V12.5X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1J271MHD6TO vs NRSG271M63V12.5X20F |
UHE1J271MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHE1J271MHD6TO vs UHE1J271MHD6CV |
NRE-HL271M63V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | UHE1J271MHD6TO vs NRE-HL271M63V12.5X20SPF |
63ZL270MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J271MHD6TO vs 63ZL270MCE12.5X20 |
RJL-63V271MI5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | UHE1J271MHD6TO vs RJL-63V271MI5#-GAS |
63YXG270MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | UHE1J271MHD6TO vs 63YXG270MG412.5X20 |
NRSG271M63V12.5X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | UHE1J271MHD6TO vs NRSG271M63V12.5X20SP7.5LSF |