Part Details for UHE1J221MPD1TD by Nichicon Corporation
Results Overview of UHE1J221MPD1TD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UHE1J221MPD1TD Information
UHE1J221MPD1TD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UHE1J221MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2032
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 63V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):63V, Cap... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 858 |
|
$0.3280 | Buy Now |
DISTI #
493-17627-1-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1303 In Stock |
|
$0.2564 / $0.8900 | Buy Now |
DISTI #
647-UHE1J221MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63 Volts 20% RoHS: Compliant | 0 |
|
$0.2690 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 45 Weeks | 0 |
|
$0.2170 / $0.2310 | Buy Now |
|
Quest Components | 1600 |
|
$1.2341 / $3.2908 | Buy Now | |
DISTI #
UHE1J221MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2080 / $0.2290 | Buy Now |
DISTI #
UHE1J221MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 63VDC, Ø10x25mm, ±20% Min Qty: 2 | 612 |
|
$0.3870 / $0.8730 | Buy Now |
Part Details for UHE1J221MPD1TD
UHE1J221MPD1TD CAD Models
UHE1J221MPD1TD Part Data Attributes
|
UHE1J221MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J221MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 595 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHE1J221MPD1TD
This table gives cross-reference parts and alternative options found for UHE1J221MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J221MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY063M0220B5F-1025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UHE1J221MPD1TD vs SY063M0220B5F-1025 |
ESW227M063AH5EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | UHE1J221MPD1TD vs ESW227M063AH5EA |
KSJ227M063R1A5H25K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UHE1J221MPD1TD vs KSJ227M063R1A5H25K |
ST063M0220L5F31025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF | UHE1J221MPD1TD vs ST063M0220L5F31025 |
KSJ227M063T1A5H25K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UHE1J221MPD1TD vs KSJ227M063T1A5H25K |
SJ063M0220L5F31025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UHE1J221MPD1TD vs SJ063M0220L5F31025 |
GT227M2AG25 | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | UHE1J221MPD1TD vs GT227M2AG25 |
RJF-63V221MH6#-F51 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | UHE1J221MPD1TD vs RJF-63V221MH6#-F51 |
SL063M0220B5F-1025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF | UHE1J221MPD1TD vs SL063M0220B5F-1025 |
ST063M0220C5F11025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF | UHE1J221MPD1TD vs ST063M0220C5F11025 |