Part Details for UHE1H471MHD3 by Nichicon Corporation
Overview of UHE1H471MHD3 by Nichicon Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1H471MHD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8014
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 50V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1H471MHD3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 710 |
|
$0.6510 / $1.4600 | Buy Now |
DISTI #
493-1615-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11149 In Stock |
|
$0.4966 / $1.4000 | Buy Now |
DISTI #
647-UHE1H471MHD3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 16x15 20% 7.5LS RoHS: Compliant | 1135 |
|
$0.4850 / $1.3600 | Buy Now |
DISTI #
V36:1790_07816127
|
Arrow Electronics | Cap Aluminum Lytic 470uF 50V 20% (16 X 15mm) Radial 7.5mm 1690mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 20 Weeks Date Code: 2348 | Americas - 6413 |
|
$0.4813 / $0.5124 | Buy Now |
DISTI #
E02:0323_01906999
|
Arrow Electronics | Cap Aluminum Lytic 470uF 50V 20% (16 X 15mm) Radial 7.5mm 1690mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2406 | Europe - 100 |
|
$0.6304 / $1.1725 | Buy Now |
DISTI #
72035728
|
RS | Aluminum Electrolytic Capacitors - 50volts 470uF, Small Package, Hi Rel, Low I | Nichicon UHE1H471MHD3 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | HE Series 470 uF 50V 105°C Ø16 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Bag | 6800Bag |
|
$0.4650 / $0.5650 | Buy Now |
DISTI #
79047986
|
Verical | Cap Aluminum Lytic 470uF 50V 20% (16 X 15mm) Radial 7.5mm 1690mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2348 | Americas - 6300 |
|
$0.4813 / $0.5124 | Buy Now |
DISTI #
80320296
|
Verical | Cap Aluminum Lytic 470uF 50V 20% (16 X 15mm) Radial 7.5mm 1690mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 695 |
|
$0.6700 / $1.0500 | Buy Now |
DISTI #
80897972
|
Verical | Cap Aluminum Lytic 470uF 50V 20% (16 X 15mm) Radial 7.5mm 1690mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2406 | Americas - 99 |
|
$0.6296 / $1.1711 | Buy Now |
Part Details for UHE1H471MHD3
UHE1H471MHD3 CAD Models
UHE1H471MHD3 Part Data Attributes
|
UHE1H471MHD3
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H471MHD3
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1690 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1H471MHD3
This table gives cross-reference parts and alternative options found for UHE1H471MHD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H471MHD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-500EFM471ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1H471MHD3 vs EKY-500EFM471ML15S |
EKY-500EFC471ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1H471MHD3 vs EKY-500EFC471ML15S |