Part Details for UHE1H102MHD3TN by Nichicon Corporation
Overview of UHE1H102MHD3TN by Nichicon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1H102MHD3TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1984
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 50V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Esr:0.097Ohm Rohs Compliant: Yes |Nichicon UHE1H102MHD3TN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 101 |
|
$1.8700 | Buy Now |
DISTI #
493-15244-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1084 In Stock |
|
$0.6702 / $2.2500 | Buy Now |
DISTI #
647-UHE1H102MHD3TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20% RoHS: Compliant | 1827 |
|
$0.6700 / $1.8100 | Buy Now |
DISTI #
E02:0323_01836720
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 50V 20%( 18 X 20mm) Radial 7.5mm 2490mA 10000h 105°C Ammo RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks Date Code: 2418 | Europe - 17000 |
|
$0.9473 | Buy Now |
|
Future Electronics | CAP ALUM 1000UF 20% 50V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6750 / $0.7500 | Buy Now |
DISTI #
83151051
|
Verical | Cap Aluminum Lytic 1000uF 50V 20%( 18 X 20mm) Radial 7.5mm 2490mA 10000h 105°C Ammo RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2417 | Americas - 17000 |
|
$0.9431 | Buy Now |
DISTI #
77776786
|
Verical | Cap Aluminum Lytic 1000uF 50V 20%( 18 X 20mm) Radial 7.5mm 2490mA 10000h 105°C Ammo RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 204 |
|
$1.3440 / $1.6660 | Buy Now |
|
Quest Components | 4 |
|
$2.0265 / $2.7020 | Buy Now | |
DISTI #
UHE1H102MHD3TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack |
Americas - 500 In Stock |
|
$0.6600 / $0.9100 | Buy Now |
DISTI #
UHE1H102MHD3TN
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 50VDC, Ø18x20mm Min Qty: 1 | 204 |
|
$1.0900 / $2.0800 | Buy Now |
Part Details for UHE1H102MHD3TN
UHE1H102MHD3TN CAD Models
UHE1H102MHD3TN Part Data Attributes
|
UHE1H102MHD3TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H102MHD3TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1867.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1H102MHD3TN
This table gives cross-reference parts and alternative options found for UHE1H102MHD3TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H102MHD3TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-500EFC102MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1H102MHD3TN vs EKY-500EFC102MM20S |
50YXG1000MEFCCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H102MHD3TN vs 50YXG1000MEFCCA18X20 |
50YXH1000MEFCGC18X20 | CAP ALUM 1000UF 20% 50V RADIAL | Rubycon Corporation | UHE1H102MHD3TN vs 50YXH1000MEFCGC18X20 |
50YXH1000MEFCSG18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHE1H102MHD3TN vs 50YXH1000MEFCSG18X20 |
EKY-500EC5102MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1H102MHD3TN vs EKY-500EC5102MM20S |
UHE1H102MHD3CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UHE1H102MHD3TN vs UHE1H102MHD3CM |
50YXG1000MEFCRX18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHE1H102MHD3TN vs 50YXG1000MEFCRX18X20 |
50YXH1000MEFCCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H102MHD3TN vs 50YXH1000MEFCCC18X20 |
50YXH1000M18X20 | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Rubycon Corporation | UHE1H102MHD3TN vs 50YXH1000M18X20 |
50YXG1000MGC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | UHE1H102MHD3TN vs 50YXG1000MGC18X20 |