Part Details for UHE1H101MPD1TD by Nichicon Corporation
Overview of UHE1H101MPD1TD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1H101MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1982
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Nichicon UHE1H101MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1748 |
|
$0.1690 | Buy Now |
DISTI #
493-14545-1-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12849 In Stock |
|
$0.1216 / $0.5400 | Buy Now |
DISTI #
647-UHE1H101MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% RoHS: Compliant | 4924 |
|
$0.1370 / $0.5400 | Buy Now |
|
Future Electronics | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 555mA 7000h 105C Ammo RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 30 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1600 | Buy Now |
DISTI #
30588343
|
Verical | Cap Aluminum Lytic 100uF 50V 20%( 8 X 11.5mm) Radial 3.5mm 555mA 7000h 105°C Ammo RoHS: Compliant Min Qty: 180 Package Multiple: 1 | Americas - 7308 |
|
$0.1450 / $0.1838 | Buy Now |
DISTI #
UHE1H101MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.1220 / $0.1770 | Buy Now |
DISTI #
UHE1H101MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1H101MPD1TD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 27000 |
|
Buy Now | |
DISTI #
C1S528100597513
|
Chip1Stop | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 555mA 7000h 105C Ammo RoHS: Compliant Container: Cut Tape | 7308 |
|
$0.1160 / $0.2110 | Buy Now |
|
New Advantage Corporation | Cap Alu Radial 100uF 20% 50V 105C 7000hrs 555mA 3.5mm 8x11.5 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 24000 |
|
$0.1704 / $0.1831 | Buy Now |
Part Details for UHE1H101MPD1TD
UHE1H101MPD1TD CAD Models
UHE1H101MPD1TD Part Data Attributes:
|
UHE1H101MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H101MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 388.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1H101MPD1TD
This table gives cross-reference parts and alternative options found for UHE1H101MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H101MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZLH100MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H101MPD1TD vs 50ZLH100MEFCKC8X11.5 |
50YXH100MT78X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H101MPD1TD vs 50YXH100MT78X11.5 |
50ZLH100MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H101MPD1TD vs 50ZLH100MFA8X11.5 |
MK1H107M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | UHE1H101MPD1TD vs MK1H107M0811MML |
50ZLH100MCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H101MPD1TD vs 50ZLH100MCA8X11.5 |
MK1H107M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | UHE1H101MPD1TD vs MK1H107M0811MMR |
MK1H107M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | UHE1H101MPD1TD vs MK1H107M0811MHR |
MK1H107M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | UHE1H101MPD1TD vs MK1H107M0811MDL |
MK1H107M0811MTS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHE1H101MPD1TD vs MK1H107M0811MTS |
RGA101M1HTA-0811G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | UHE1H101MPD1TD vs RGA101M1HTA-0811G |