Part Details for UHE1C222MHD1TO by Nichicon Corporation
Overview of UHE1C222MHD1TO by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1C222MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1920
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 16V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1C222MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7430 | Buy Now |
DISTI #
65R1921
|
Newark | Capacitor Alum Elec, 2200Uf, 16V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UHE1C222MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4280 / $0.5280 | Buy Now |
DISTI #
493-15230-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
683 In Stock |
|
$0.3227 / $0.6900 | Buy Now |
DISTI #
647-UHE1C222MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 16 Volts 20% RoHS: Compliant | 935 |
|
$0.3290 / $0.9800 | Buy Now |
DISTI #
UHE1C222MHD1TO
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 16VDC, Ø12.5x25mm Min Qty: 1 | 170 |
|
$0.5408 / $0.9742 | Buy Now |
Part Details for UHE1C222MHD1TO
UHE1C222MHD1TO CAD Models
UHE1C222MHD1TO Part Data Attributes:
|
UHE1C222MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1C222MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2230 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHE1C222MHD1TO
This table gives cross-reference parts and alternative options found for UHE1C222MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1C222MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLG2200MEFCG412.5X25 | CAP ALUM 2200UF 20% 16V RADIAL | Rubycon Corporation | UHE1C222MHD1TO vs 16ZLG2200MEFCG412.5X25 |
MK1C228M12025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | UHE1C222MHD1TO vs MK1C228M12025ML |
16ZLG2200MKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C222MHD1TO vs 16ZLG2200MKC12.5X25 |
16YXG2200M12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C222MHD1TO vs 16YXG2200M12.5X25 |
NRE-FL222M16V12.5X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1C222MHD1TO vs NRE-FL222M16V12.5X25F |
16YXF2200MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C222MHD1TO vs 16YXF2200MCA12.5X25 |
B41889A4228M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UHE1C222MHD1TO vs B41889A4228M008 |
MAL204865222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1C222MHD1TO vs MAL204865222E3 |
16YXF2200MEFCCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C222MHD1TO vs 16YXF2200MEFCCC12.5X25 |
EKY-160EFM222MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1C222MHD1TO vs EKY-160EFM222MK25S |