Part Details for UHE0J182MHD by Nichicon Corporation
Overview of UHE0J182MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE0J182MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7893
|
Newark | Aluminum Electrolytic Capacitor 1800Uf, 6.3V, 20%, Radial, Capacitance:1800Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE0J182MHD RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 / $0.2400 | Buy Now |
DISTI #
493-1471-ND
|
DigiKey | CAP ALUM 1800UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
475 In Stock |
|
$0.2341 / $0.9200 | Buy Now |
DISTI #
647-UHE0J182MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1800uF 12.5x15 20% 5LS RoHS: Compliant | 0 |
|
$0.1990 / $0.6400 | Order Now |
DISTI #
606467
|
Jameco Electronics | Capacitor 1800 uF 6.3 Volt ±, 20% 10x20mm Radial 5mm 1450ma 8000 Hour Min Qty: 1 Container: Each | 64 |
|
$0.1900 / $0.2500 | Buy Now |
DISTI #
UHE0J182MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 6.3 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UHE0J182MHD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE0J182MHD
UHE0J182MHD CAD Models
UHE0J182MHD Part Data Attributes
|
UHE0J182MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE0J182MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1134 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1160 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE0J182MHD
This table gives cross-reference parts and alternative options found for UHE0J182MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE0J182MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE0J182MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UHE0J182MHD vs UHE0J182MHD1CM |
UHE0J182MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHE0J182MHD vs UHE0J182MHD1TO |
EKY-6R3EBC182MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J182MHD vs EKY-6R3EBC182MK15S |
UHE0J182MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UHE0J182MHD vs UHE0J182MHD1CV |
EKY-6R3ERC182MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J182MHD vs EKY-6R3ERC182MK15S |
UHE0J182MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UHE0J182MHD vs UHE0J182MHD1CT |
EKY-6R3ETE182MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J182MHD vs EKY-6R3ETE182MK15S |
UHE0J182MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UHE0J182MHD vs UHE0J182MHD1CP |
EKY-6R3EFM182MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J182MHD vs EKY-6R3EFM182MK15S |
UHE0J182MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UHE0J182MHD vs UHE0J182MHD1AA |