Part Details for UHE-12/2500-D12-C by Murata Power Solutions
Overview of UHE-12/2500-D12-C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE-12/2500-D12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K5152
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 2.5A, 12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions UHE-12/2500-D12-C Min Qty: 99 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-2695-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 18 Weeks Container: Box |
6 In Stock |
|
$61.4100 | Buy Now |
DISTI #
V36:1790_15124414
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2025 | Americas - 1 |
|
$45.2800 | Buy Now |