Part Details for UHD1V122MHD6TN by Nichicon Corporation
Overview of UHD1V122MHD6TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHD1V122MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UHD1V122MHD6TN-ND
|
DigiKey | CAP ALUM 1200UF 20% 35V RADIAL Min Qty: 250 Lead time: 32 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.9221 | Buy Now |
DISTI #
647-UHD1V122MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 20% 35V High Ripple RoHS: Compliant | 277 |
|
$0.5870 / $1.7400 | Buy Now |
DISTI #
UHD1V122MHD6TN
|
TME | Capacitor: electrolytic, THT, 1200uF, 35VDC, Ø12.5x30.5mm, ±20% Min Qty: 500 | 0 |
|
$0.8900 | RFQ |
DISTI #
UHD1V122MHD6TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UHD1V122MHD6TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHD1V122MHD6TN
UHD1V122MHD6TN CAD Models
UHD1V122MHD6TN Part Data Attributes
|
UHD1V122MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHD1V122MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3140 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UHD1V122MHD6TN
This table gives cross-reference parts and alternative options found for UHD1V122MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD1V122MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THG1V122M16200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF | Taicon Corporation | UHD1V122MHD6TN vs THG1V122M16200 |
35YXH1200MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHD1V122MHD6TN vs 35YXH1200MCA16X20 |
35ZL1200MEFCKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1V122MHD6TN vs 35ZL1200MEFCKC16X20 |
EKZE350ETC122ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHD1V122MHD6TN vs EKZE350ETC122ML20S |
35YXG1200MRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | UHD1V122MHD6TN vs 35YXG1200MRK16X20 |
RJL-35V122MJ5#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | UHD1V122MHD6TN vs RJL-35V122MJ5#-GAT |
EKZE350EBD122ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHD1V122MHD6TN vs EKZE350EBD122ML20S |
35YXH1200MRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | UHD1V122MHD6TN vs 35YXH1200MRK16X20 |
UHE1V122MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UHD1V122MHD6TN vs UHE1V122MHD6CC |
35YXG1200MGC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1V122MHD6TN vs 35YXG1200MGC16X20 |