There are no models available for this part yet.
Overview of UHD1E221MPD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Communication and Networking
Robotics and Drones
Price & Stock for UHD1E221MPD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T6951
|
Newark | Radial/ Tp&ammo |Nichicon UHD1E221MPD1TD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now | |
DISTI #
493-17388-1-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
140 In Stock |
|
$0.0808 / $0.4600 | Buy Now | |
DISTI #
647-UHD1E221MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25 Volts 20% RoHS: Compliant | 2122 |
|
$0.0800 / $0.4600 | Buy Now | |
Future Electronics | HD Series 220 F 25 V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.0863 / $0.0915 | Buy Now | ||
DISTI #
UHD1E221MPD1TD
|
TME | Capacitor: electrolytic, THT, 220uF, 25VDC, Ø8x11.5mm, ±20%, 3000h Min Qty: 3000 | 0 |
|
$0.1220 | RFQ |
CAD Models for UHD1E221MPD1TD by Nichicon Corporation
Part Data Attributes for UHD1E221MPD1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.055 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
532 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UHD1E221MPD1TD
This table gives cross-reference parts and alternative options found for UHD1E221MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD1E221MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG221M25V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | UHD1E221MPD1TD vs NRSG221M25V8X11.5F3F |
RASL220M25TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | IBS Electronics Inc | UHD1E221MPD1TD vs RASL220M25TR18X11.5 |
NRE-FL221M25V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | UHD1E221MPD1TD vs NRE-FL221M25V8X11.5TBSTNF |
EKY-250ETE221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHD1E221MPD1TD vs EKY-250ETE221MHB5D |
25ZLG220MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1E221MPD1TD vs 25ZLG220MEFCFA8X11.5 |
RGA221M1EFC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | UHD1E221MPD1TD vs RGA221M1EFC-0811B |
MK1E227M0811MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UHD1E221MPD1TD vs MK1E227M0811MCS |
EKY-250ETC221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHD1E221MPD1TD vs EKY-250ETC221MHB5D |
DJ322025TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Dubilier | UHD1E221MPD1TD vs DJ322025TA |
25YXH220MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1E221MPD1TD vs 25YXH220MEFCT78X11.5 |
Related Parts for UHD1E221MPD1TD
-
UHV1E561MPDFixed Capacitors
-
RK73H2ATTD1502FFixed Resistors
-
SRF1280A-680MFixed Inductors
-
ACM9070-701-2PL-TL01Data Line Filters
-
NTF2955T1GPower Field-Effect Transistors
-
RCLAMP0504FBTCTTransient Suppressors
-
BF245BSmall Signal Field-Effect Transistors
-
EP4CE22U14I7NField Programmable Gate Arrays
-
TQ2SA-L2-5VPower/Signal Relays