Part Details for UHD1E152MHD1CV by Nichicon Corporation
Overview of UHD1E152MHD1CV by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHD1E152MHD1CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UHD1E152MHD1CV-ND
|
DigiKey | RADIAL Min Qty: 800 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4173 | Buy Now |
DISTI #
647-UHD1E152MHD1CV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.3320 / $0.9800 | Order Now |
Part Details for UHD1E152MHD1CV
UHD1E152MHD1CV CAD Models
UHD1E152MHD1CV Part Data Attributes
|
UHD1E152MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHD1E152MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2770 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHD1E152MHD1CV
This table gives cross-reference parts and alternative options found for UHD1E152MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD1E152MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLG1500MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1E152MHD1CV vs 25ZLG1500MEFCCE12.5X25 |
8152LDMAB25RTN911B | CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHD1E152MHD1CV vs 8152LDMAB25RTN911B |
8152LDMAB25RT07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UHD1E152MHD1CV vs 8152LDMAB25RT07N |
8152LDMAB25RXN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UHD1E152MHD1CV vs 8152LDMAB25RXN4A |
MK1E158M12025CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHD1E152MHD1CV vs MK1E158M12025CS |
8152LDMAB25LWN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | UHD1E152MHD1CV vs 8152LDMAB25LWN1P |
1152LDMAB25RTN1110 | CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHD1E152MHD1CV vs 1152LDMAB25RTN1110 |
UHD1E152MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UHD1E152MHD1CV vs UHD1E152MHD1CC |
8152LDMAB25LWN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | UHD1E152MHD1CV vs 8152LDMAB25LWN1F |
8152LDMAB25RT01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UHD1E152MHD1CV vs 8152LDMAB25RT01F |