Part Details for UHD1C272MHD6 by Nichicon Corporation
Results Overview of UHD1C272MHD6 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UHD1C272MHD6 Information
UHD1C272MHD6 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UHD1C272MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7832
|
Newark | Radial/ Bulk |Nichicon UHD1C272MHD6 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $0.6580 | Buy Now |
DISTI #
UHD1C272MHD6-ND
|
DigiKey | CAP ALUM 2700UF 20% 16V RADIAL Min Qty: 600 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6129 | Buy Now |
DISTI #
647-UHD1C272MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 2700uF 16x20 20% 7.5LS RoHS: Compliant | 0 |
|
$0.5590 / $1.7900 | Order Now |
|
Future Electronics | HD Series 16 V 2700 µF 16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$0.4450 / $0.4650 | Buy Now |
DISTI #
UHD1C272MHD6
|
TME | Capacitor: electrolytic, THT, 2700uF, 16VDC, Ø12.5x30.5mm, ±20% Min Qty: 600 | 0 |
|
$0.7400 | RFQ |
DISTI #
UHD1C272MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor 2700 uF 16 V 20 5000 hours 105C Radial Leaded (Alt: UHD1C272MHD6) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHD1C272MHD6
UHD1C272MHD6 CAD Models
UHD1C272MHD6 Part Data Attributes
|
UHD1C272MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHD1C272MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.432 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2512 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHD1C272MHD6
This table gives cross-reference parts and alternative options found for UHD1C272MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD1C272MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJF-16V272MJ5#-GAS | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | UHD1C272MHD6 vs RJF-16V272MJ5#-GAS |
16YXG2700MEFCKC16X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UHD1C272MHD6 vs 16YXG2700MEFCKC16X20 |
EKZE160ETA272ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UHD1C272MHD6 vs EKZE160ETA272ML20S |
B41859C4278M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | UHD1C272MHD6 vs B41859C4278M002 |
RJL-16V272MJ5#-G10 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | UHD1C272MHD6 vs RJL-16V272MJ5#-G10 |
EKZE160ETE272ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UHD1C272MHD6 vs EKZE160ETE272ML20S |
16YXG2700MKC16X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UHD1C272MHD6 vs 16YXG2700MKC16X20 |
16ZL2700MCA16X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | UHD1C272MHD6 vs 16ZL2700MCA16X20 |
ESY278M016AM5EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | UHD1C272MHD6 vs ESY278M016AM5EA |
EKY-160ETD272ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UHD1C272MHD6 vs EKY-160ETD272ML20S |