There are no models available for this part yet.
Overview of UHD0J102MPD1AA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UHD0J102MPD1AA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UHD0J102MPD1AA-ND
|
DigiKey | CAP ALUM 6.3V POLAR Min Qty: 1400 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1329 | Buy Now | |
DISTI #
647-UHD0J102MPD1AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1010 / $0.4500 | Order Now |
CAD Models for UHD0J102MPD1AA by Nichicon Corporation
Part Data Attributes for UHD0J102MPD1AA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
1030 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UHD0J102MPD1AA
This table gives cross-reference parts and alternative options found for UHD0J102MPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD0J102MPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE6R3EIJ102MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHD0J102MPD1AA vs EKZE6R3EIJ102MJC5S |
KSB108M6R3T1A5H1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | UHD0J102MPD1AA vs KSB108M6R3T1A5H1CK |
B41851A2108M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | UHD0J102MPD1AA vs B41851A2108M002 |
MALREKE00DC410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHD0J102MPD1AA vs MALREKE00DC410B00K |
RGA102M0JBC-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | UHD0J102MPD1AA vs RGA102M0JBC-1012 |
SH102M6R3E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | UHD0J102MPD1AA vs SH102M6R3E4 |
RGA102M0JSD-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | UHD0J102MPD1AA vs RGA102M0JSD-1012 |
RGA102M0JSD-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | UHD0J102MPD1AA vs RGA102M0JSD-1012B |
6.3ZLG1000MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD0J102MPD1AA vs 6.3ZLG1000MEFCCA10X12.5 |
RJF-6V102MH3#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | UHD0J102MPD1AA vs RJF-6V102MH3#-F49 |