Part Details for UHA112U075JP0 by Cornell Dubilier Electronics Inc
Overview of UHA112U075JP0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHA112U075JP0
UHA112U075JP0 CAD Models
UHA112U075JP0 Part Data Attributes
|
UHA112U075JP0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UHA112U075JP0
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 1100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.65 mm | |
Dielectric Material | ALUMINUM | |
Length | 70.23 mm | |
Manufacturer Series | UHA | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-C-39018/3 | |
Series | UHA |
Alternate Parts for UHA112U075JP0
This table gives cross-reference parts and alternative options found for UHA112U075JP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHA112U075JP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHA112U075JP0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 1100uF | Cornell Dubilier Electronics Inc | UHA112U075JP0 vs UHA112U075JP0E |
UHA112U075JP1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 1100uF | Cornell Dubilier Electronics Inc | UHA112U075JP0 vs UHA112U075JP1 |
UHA112U075JP2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 1100uF | Cornell Dubilier Electronics Inc | UHA112U075JP0 vs UHA112U075JP2E |
UHA112U075JP2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 1100uF | Cornell Dubilier Electronics Inc | UHA112U075JP0 vs UHA112U075JP2 |