Part Details for UH1CHE3_A/I by Vishay Semiconductors
Overview of UH1CHE3_A/I by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UH1CHE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UH1CHE3_A/I-ND
|
DigiKey | DIODE GEN PURP 150V 1A DO214AC Min Qty: 7500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0959 / $0.1151 | Buy Now |