There are no models available for this part yet.
Overview of UH1CHE3_A/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UH1CHE3_A/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UH1CHE3_A/H
|
Avnet Americas | 1A, 150V, 25NS, PLANNAR FER RECT, SMD - Tape and Reel (Alt: UH1CHE3_A/H) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0 |
|
$0.0900 | Buy Now |
CAD Models for UH1CHE3_A/H by Vishay Intertechnologies
Part Data Attributes for UH1CHE3_A/H by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Recovery Time-Max
|
0.025 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for UH1CHE3_A/H
This table gives cross-reference parts and alternative options found for UH1CHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UH1CHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UH1C-M3/5AT | DIODE 1 A, 150 V, SILICON, SIGNAL DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | UH1CHE3_A/H vs UH1C-M3/5AT |
UH1C-M3/61T | DIODE 1 A, 150 V, SILICON, SIGNAL DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | UH1CHE3_A/H vs UH1C-M3/61T |
VS-1EMH02HM3/5AT | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SMA, 2 PIN | Vishay Intertechnologies | UH1CHE3_A/H vs VS-1EMH02HM3/5AT |
UH1CHE3/5AT | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | UH1CHE3_A/H vs UH1CHE3/5AT |
UH1CHE3_A/I | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | UH1CHE3_A/H vs UH1CHE3_A/I |