Part Details for UGSM-38250-BI by Bimba Manufacturing Company
Overview of UGSM-38250-BI by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10E038250T | Amphenol Communications Solutions | SlimSAS X4 Vertical Low profile, 30u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
U10C438250T | Amphenol Communications Solutions | SlimSAS Right angle X4 30u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
U10DH3825002T | Amphenol Communications Solutions | SlimSAS Vertical X4 30u\\ Gold plating, Latch pin outside, Latch pin length=3.0mm, 24G, T&R packing |
Price & Stock for UGSM-38250-BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75373256
|
RS | Metric Slide, Ultran Rodless, Gold Coupling Strength , 38mm Bore, Stroke: 250 m | Bimba UGSM-38250-BI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,070.4500 | RFQ |