Part Details for UGSM-38101 by Bimba Manufacturing Company
Overview of UGSM-38101 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338101XXXHV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338101XXXHWV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338101XXXFPV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for UGSM-38101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75373205
|
RS | Metric Slide, Ultran Rodless, Gold Coupling Strength , 38mm Bore, Stroke: 101 m | Bimba UGSM-38101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,805.4500 | RFQ |