Part Details for UGSM-22100-Y by Bimba Manufacturing Company
Overview of UGSM-22100-Y by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100KRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100ARZ | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for UGSM-22100-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75372941
|
RS | Metric Slide, Ultran Rodless, Gold Coupling Strength , 22mm Bore, Stroke: 100 m | Bimba UGSM-22100-Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,005.4500 | RFQ |