Part Details for UGSM-19300 by Bimba Manufacturing Company
Overview of UGSM-19300 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT193-000 | Renesas Electronics Corporation | UP/DOWN BINARY COUNTER CMOS VOH LEVELS | |
10129381-930004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. | |
92193-001CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), SMT STG., Type 123, 5V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel |
Price & Stock for UGSM-19300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75372884
|
RS | Metric Slide, Ultran Rodless, Gold Coupling Strength , 19mm Bore, Stroke: 300 m | Bimba UGSM-19300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,015.2500 | RFQ |