Part Details for UGSM-19125-T by Bimba Manufacturing Company
Overview of UGSM-19125-T by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-1252GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 12 Positions, Nylon66 ,GW Compatible, Tray Packing. | |
10127819-12511LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-12511PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel. |
Price & Stock for UGSM-19125-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75372845
|
RS | Metric Slide, Ultran Rodless, Gold Coupling Strength , 19mm Bore, Stroke: 125 m | Bimba UGSM-19125-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$998.6500 | RFQ |