Part Details for UGSM-19100-IY by Bimba Manufacturing Company
Overview of UGSM-19100-IY by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT191-000 | Renesas Electronics Corporation | UP/DOWN BINARY COUNTER CMOS VOH LEVELS | |
10129381-910002ALF | Amphenol Communications Solutions | 10129381-910002ALF-HEADER DR VT TH 2*5 | |
10129381-910003BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for UGSM-19100-IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75372839
|
RS | Metric Slide, Ultran Rodless, Gold Coupling Strength , 19mm Bore, Stroke: 100 m | Bimba UGSM-19100-IY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$954.6500 | RFQ |