There are no models available for this part yet.
Overview of UGSM-14375-AT by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143758-101LF | Amphenol Communications Solutions | OCTIS™ - Power, Input Output Connectors, Octis plug kit with 2 pos 20Amps Power 26mm, Screw Type termination | |
SiT9121AC-1D3-33E143.750000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for UGSM-14375-AT by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75372794
|
RS | Metric Slide, Ultran Rodless, Gold Coupling Strength , 14mm Bore, Stroke: 375 m | Bimba UGSM-14375-AT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$851.2400 | RFQ |