Part Details for UGSM-1125-T by Bimba Manufacturing Company
Overview of UGSM-1125-T by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-125LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT | |
CST1-125LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT | |
CST1-125L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for UGSM-1125-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75372703
|
RS | Metric Slide, Ultran Rodless, Gold Coupling Strength , 11mm Bore, Stroke: 25 mm | Bimba UGSM-1125-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$527.8500 | RFQ |