Part Details for UGSM-11200-AT by Bimba Manufacturing Company
Overview of UGSM-11200-AT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55221-120010VTR | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55221-120010V | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for UGSM-11200-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75372698
|
RS | Metric Slide, Ultran Rodless, Gold Coupling Strength , 11mm Bore, Stroke: 200 m | Bimba UGSM-11200-AT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$632.6000 | RFQ |