Part Details for UGS-3179 by Bimba Manufacturing Company
Overview of UGS-3179 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9317901MLA | Analog Devices | 12-BIT SAMPLING ADC IC | |
ISL3179EFBZ-T | Renesas Electronics Corporation | High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers | |
ISL3179EFUZ | Renesas Electronics Corporation | High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers |
Price & Stock for UGS-3179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75366378
|
RS | Slide, Ultran Rodless, Gold Coupling Strength , 2In Bore , Stroke: 79 Inch(s) | Bimba UGS-3179 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8,859.8000 | RFQ |