There are no models available for this part yet.
Overview of UGS-3170-BT by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3170EA1C | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface | |
ISL3170EIBZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ZSSC3170FE1B | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface |
Price & Stock for UGS-3170-BT by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75366356
|
RS | Slide, Ultran Rodless, Gold Coupling Strength , 2In Bore , Stroke: 70 Inch(s), | Bimba UGS-3170-BT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8,924.4000 | RFQ |