Part Details for UGS-3152.5-B by Bimba Manufacturing Company
Overview of UGS-3152.5-B by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
7M3-152 | Coilcraft Inc | Variable Inductor, 1.2uH Min, 1.8uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for UGS-3152.5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75366301
|
RS | Slide, Ultran Rodless, Gold Coupling Strength , 2In Bore , Stroke: 52.5 Inch(s) | Bimba UGS-3152.5-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8,495.7500 | RFQ |