Part Details for UGS-3142-BT by Bimba Manufacturing Company
Overview of UGS-3142-BT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3314-223MRC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
DO3314-223MXC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for UGS-3142-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75366242
|
RS | Slide, Ultran Rodless, Gold Coupling Strength , 2In Bore , Stroke: 42 Inch(s), | Bimba UGS-3142-BT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8,340.6000 | RFQ |