There are no models available for this part yet.
Overview of UGS-3141-A2B1 by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS3314-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for UGS-3141-A2B1 by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75366232
|
RS | Slide, Ultran Rodless, Gold Coupling Strength , 2In Bore , Stroke: 41 Inch(s), | Bimba UGS-3141-A2B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8,206.3000 | RFQ |