Part Details for UGS-3130 by Bimba Manufacturing Company
Overview of UGS-3130 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for UGS-3130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75366165
|
RS | Slide, Ultran Rodless, Gold Coupling Strength , 2In Bore , Stroke: 30 Inch(s) | Bimba UGS-3130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7,886.1500 | RFQ |