Part Details for UGS-3122.375-A1B2 by Bimba Manufacturing Company
Overview of UGS-3122.375-A1B2 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3122A | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/1.4 A, 3750 Vrms, 4pin SO6 | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for UGS-3122.375-A1B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75366110
|
RS | Slide, Ultran Rodless, Gold Coupling Strength , 2In Bore , Stroke: 22.375 Inch( | Bimba UGS-3122.375-A1B2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7,848.6500 | RFQ |