Part Details for UGS-1780-A1T by Bimba Manufacturing Company
Overview of UGS-1780-A1T by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1780CN#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT1780CSW#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
DC1780A-B | Analog Devices | LTM4620EV Demo Board - 75A Pol |
Price & Stock for UGS-1780-A1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75365906
|
RS | Slide, Ultran Rodless, Gold Coupling Strength , 1-1/2In Bore , Stroke: 80 Inch( | Bimba UGS-1780-A1T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,188.4000 | RFQ |