Part Details for UGS-1256-B1U by Bimba Manufacturing Company
Overview of UGS-1256-B1U by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-564MLB | Coilcraft Inc | General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPD4012-564MLC | Coilcraft Inc | General Purpose Inductor, 560uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS4012-562NLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 30%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for UGS-1256-B1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75364206
|
RS | Slide, Ultran Rodless, Gold Coupling Strength , 1-1/4In Bore 12, Stroke: 56 Inc | Bimba UGS-1256-B1U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,152.5500 | RFQ |