Part Details for UGS-0948-S by Bimba Manufacturing Company
Overview of UGS-0948-S by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780948GF(A)-XXX-3BA | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), QFP, / | |
RJE094883410 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Four Port, Shield No EMI Tabs, No Panel Stops | |
54112-409481700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 48 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for UGS-0948-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75363060
|
RS | Slide, Ultran Rodless, Gold Coupling Strength , 1-1/16In Bore , Stroke: 48 Inch | Bimba UGS-0948-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,807.0500 | RFQ |