Part Details for UGS-0431-AT by Bimba Manufacturing Company
Overview of UGS-0431-AT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBV0431AKLFT | Renesas Electronics Corporation | 4-output 1.8V PCIe Zero-Delay/Fanout Clock Buffer | |
9DBU0431AKLFT | Renesas Electronics Corporation | 4-output 1.5V PCIe Zero-Delay/Fanout Clock Buffer | |
9FGU0431AKILF | Renesas Electronics Corporation | 4-output 1.5 V PCIe Gen1-2-3 Clock Generator |
Price & Stock for UGS-0431-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75360539
|
RS | Slide, Ultran Rodless, Gold Coupling Strength , 3/4In Bore , Stroke: 31 Inch(s) | Bimba UGS-0431-AT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,235.5000 | RFQ |