Part Details for UGN5275K by Allegro MicroSystems LLC
Overview of UGN5275K by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for UGN5275K
UGN5275K CAD Models
UGN5275K Part Data Attributes
|
UGN5275K
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UGN5275K
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BIPolar, PSIP4, MINIATURE, PLASTIC, SIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAGNETIC SENSING, COMPLEMENTARY-OUTPUT LATCH, ON-CHIP SCHMITT TRIGGER PROVIDES HYSTERESIS | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e0 | |
Length | 5.22 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.67 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 1.55 mm |