Part Details for UGN3503UA by Allegro MicroSystems LLC
Results Overview of UGN3503UA by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UGN3503UA Information
UGN3503UA by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for UGN3503UA
UGN3503UA CAD Models
UGN3503UA Part Data Attributes
|
UGN3503UA
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UGN3503UA
Allegro MicroSystems LLC
Hall Effect Sensor, 0mT Min, 90mT Max, 2.25-2.75V, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | ULTRA MINI, SIP-3 | |
Reach Compliance Code | unknown | |
Additional Feature | RATIOMETRIC OUTPUT | |
Body Breadth | 1.55 mm | |
Body Height | 3.03 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 90 mT | |
Magnetic Field Range-Min | ||
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 13 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Range | 2.25-2.75V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 50 Ω | |
Sensitivity (mV/G) | 1.3 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |