There are no models available for this part yet.
Overview of UGN3503U by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for UGN3503U by Allegro MicroSystems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09F1821
|
Newark | Hall Effect Ic, Operating Point Typ:-, Release Point Typ:-, Supply Voltage Min:4.5V, Supply Voltage Max:6V, Sensor Case/Package:-, No. Of Pins:3 Pin, Product Range:-, Msl:-, No. Of Pins:3Pins, Operational Type:Sensor |Allegro Microsystems UGN3503U RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Chip 1 Exchange | INSTOCK | 2067 |
|
RFQ |
CAD Models for UGN3503U by Allegro MicroSystems LLC
Part Data Attributes for UGN3503U by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description
|
MINIATURE, PLASTIC, SIP-3
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RATIOMETRIC OUTPUT
|
Body Breadth
|
1.55 mm
|
Body Height
|
4.53 mm
|
Body Length or Diameter
|
4.58 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Magnetic Field Range-Max
|
90 mT
|
Magnetic Field Range-Min
|
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Operating Current-Max
|
13 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output
|
SINGLE-ENDED
|
Output Circuit Type
|
SINGLE-ENDED
|
Output Range
|
2.25-2.75V
|
Output Type
|
ANALOG VOLTAGE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP3,.04,50
|
Package Shape/Style
|
RECTANGULAR
|
Resistance
|
50 Ω
|
Sensitivity (mV/G)
|
1.3 mV/G
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|
Related Parts for UGN3503U
-
STM32F429ZIT6Microcontrollers
-
A1106EUA-TOther Analog ICs
-
LM2576HVSX-ADJSwitching Regulator or Controllers
-
MIC5801YNPeripheral Drivers
-
A1020B-PLG84CField Programmable Gate Arrays
-
STD80N10F7Power Field-Effect Transistors
-
HA7-5102-2Operational Amplifiers
-
ADM2682EBRIZLine Driver or Receivers
-
R3118N121A-TR-FEPower Management Circuits